Parametric Equivalent

LC30-1673SMLF | |
|---|---|
DigiKey Part Number | 2639-LC30-1673SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC30-1673SMLF |
Description | FIXED IND 167UH 1.1A 380 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 167 µH Shielded Toroidal Inductor 1.1 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Frequency - Self Resonant 3.2MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.440" L x 0.435" W (11.18mm x 11.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.360" (9.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC30-1673SM | Gowanda Electronics | 0 | 2639-LC30-1673SMTR-ND | 6,99042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 6,99042 € | 3 005,88 € |
| Unit Price without VAT: | 6,99042 € |
|---|---|
| Unit Price with VAT: | 8,45841 € |

