
71BS30-03-3-04N | |
|---|---|
DigiKey Part Number | 71BS30-03-3-04N-ND |
Manufacturer | |
Manufacturer Product Number | 71BS30-03-3-04N |
Description | SWITCH ROTARY 4POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position 3P4T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 3 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 30.40mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,76360 € | 1 219,09 € |
| Unit Price without VAT: | 48,76360 € |
|---|---|
| Unit Price with VAT: | 59,00396 € |

