
0153-32C | |
|---|---|
DigiKey Part Number | 0153-32C-ND |
Manufacturer | |
Manufacturer Product Number | 0153-32C |
Description | SCREWDRIVER PHILLIPS #2 3.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 3.00" (76.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.00" (76.0mm) | |
Features | Black Tip, Soft Grip, Stubby Handle | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 9,11130 € |

