
GS8342Q18BGD-357I | |
|---|---|
DigiKey Part Number | 2364-GS8342Q18BGD-357I-ND |
Manufacturer | |
Manufacturer Product Number | GS8342Q18BGD-357I |
Description | IC SRAM 36MBIT PARALLEL 165FPBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, QDR II Memory IC 36Mbit Parallel 357 MHz 165-FPBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Quad Port, Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 2M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 357 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FPBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 61,83800 € | 927,57 € |
| Unit Price without VAT: | 61,83800 € |
|---|---|
| Unit Price with VAT: | 74,82398 € |

