SRAM - Quad Port, Synchronous, QDR II Memory IC 36Mbit Parallel 357 MHz 165-FPBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS8342Q36BGD-357I

DigiKey Part Number
2364-GS8342Q36BGD-357I-ND
Manufacturer
Manufacturer Product Number
GS8342Q36BGD-357I
Description
IC SRAM 36MBIT PARALLEL 165FPBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Quad Port, Synchronous, QDR II Memory IC 36Mbit Parallel 357 MHz 165-FPBGA (13x15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Quad Port, Synchronous, QDR II
Memory Size
Memory Organization
1M x 36
Memory Interface
Parallel
Clock Frequency
357 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FPBGA (13x15)
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
Tray
QuantityUnit PriceExt Price
1561,83800 €927,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,83800 €
Unit Price with VAT:74,82398 €