
TG110-S225NXRL | |
|---|---|
DigiKey Part Number | 5843-TG110-S225NXRL-ND |
Manufacturer | |
Manufacturer Product Number | TG110-S225NXRL |
Description | ISO MOD 10/100 DUAL 2C:1C 40P SM |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.625" W (27.94mm x 15.88mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 5,60418 € | 1 714,88 € |
| Unit Price without VAT: | 5,60418 € |
|---|---|
| Unit Price with VAT: | 6,78106 € |

