Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG26-1505N5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG26-1505N5LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG26-1505N5LFTR |
Description | ISO MOD T1 DUAL 1C:2C X-TEMP 16P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Dual) Pulse Transformer 1CT:2CT Transmitter, 1CT:2CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT Transmitter, 1CT:2CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,73444 € | 1 214,11 € |
| Unit Price without VAT: | 1,73444 € |
|---|---|
| Unit Price with VAT: | 2,09867 € |


