



1411FU | |
|---|---|
DigiKey Part Number | HM608-ND |
Manufacturer | |
Manufacturer Product Number | 1411FU |
Description | BOX ALUM UNPAINTED 4"L X 2.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 4.000" L x 2.300" W (101.60mm x 58.42mm) X 3.020" (76.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 2.300" W (101.60mm x 58.42mm) | |
Height | 3.020" (76.71mm) | |
Area (L x W) | 9.20in² (59.4cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 5 | 8,15400 € | 40,77 € |
| 10 | 7,62100 € | 76,21 € |
| 25 | 6,96960 € | 174,24 € |
| 50 | 6,51440 € | 325,72 € |
| 100 | 6,08870 € | 608,87 € |
| 250 | 5,73916 € | 1 434,79 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,54340 € |


