
1418N4S16S10LP | |
|---|---|
DigiKey Part Number | 164-1418N4S16S10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4S16S10LP |
Description | BOX S STL NATURAL 36"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 36.000" L x 10.000" W (914.40mm x 254.00mm) X 47.992" (1219.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 10.000" W (914.40mm x 254.00mm) | |
Height | 47.992" (1219.00mm) | |
Area (L x W) | 360in² (2323cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 549,17000 € | 2 549,17 € |
| Unit Price without VAT: | 2 549,17000 € |
|---|---|
| Unit Price with VAT: | 3 084,49570 € |

