
1437V | |
|---|---|
DigiKey Part Number | 1437V-ND |
Manufacturer | |
Manufacturer Product Number | 1437V |
Description | BOX STEEL GRAY 14"L X 10.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 14.000" L x 10.750" W (355.60mm x 273.05mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 10.750" W (355.60mm x 273.05mm) | |
Height | 4.750" (120.65mm) | |
Area (L x W) | 151in² (974cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 20 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,10000 € | 209,10 € |
| Unit Price without VAT: | 209,10000 € |
|---|---|
| Unit Price with VAT: | 253,01100 € |





