



1455L1602BK | |
|---|---|
DigiKey Part Number | HM1729-ND |
Manufacturer | |
Manufacturer Product Number | 1455L1602BK |
Description | BOX ALUM BLACK 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L1602BK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 6.299" L x 4.055" W (159.99mm x 103.00mm) | Weight 0.5 lb (226.8 g) |
Height 1.201" (30.51mm) | Base Product Number |
Area (L x W) 25.5in² (165cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,21000 € | 30,21 € |
| 5 | 25,44800 € | 127,24 € |
| 10 | 23,65400 € | 236,54 € |
| 25 | 21,48920 € | 537,23 € |
| 50 | 19,99200 € | 999,60 € |
| 100 | 19,26620 € | 1 926,62 € |
| Unit Price without VAT: | 30,21000 € |
|---|---|
| Unit Price with VAT: | 36,55410 € |










