
1455RPLTBU | |
|---|---|
DigiKey Part Number | HM3052-ND |
Manufacturer | |
Manufacturer Product Number | 1455RPLTBU |
Description | BEZEL SOLID PLASTIC BLUE 2/PACK |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455R Series | |
Size / Dimension | 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |












