
1551SNAP4GY | |
|---|---|
DigiKey Part Number | 164-1551SNAP4GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP4GY |
Description | BOX ABS GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP4GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,38600 € | 11,93 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,03880 € | 50,97 € |
| 50 | 1,90580 € | 95,29 € |
| 100 | 1,78130 € | 178,13 € |
| 250 | 1,62904 € | 407,26 € |
| 500 | 1,52264 € | 761,32 € |
| 1 000 | 1,44305 € | 1 443,05 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

