Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm)
1590PF
1590PF
Hammond 1590 Series Enclosures | Digi-Key Daily

1590PF

DigiKey Part Number
HM3642-ND
Manufacturer
Manufacturer Product Number
1590PF
Description
BOX ALUM 6.02"L X 3.27"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 2.047" (52.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.024" L x 3.268" W (153.01mm x 83.01mm)
Height
2.047" (52.00mm)
Area (L x W)
19.7in² (127cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.098" (2.49mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.87 lb (394.63 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,43000 €22,43 €
519,17000 €95,85 €
1017,91800 €179,18 €
2516,38640 €409,66 €
5015,31600 €765,80 €
10014,99230 €1 499,23 €
Manufacturers Standard Package
Unit Price without VAT:22,43000 €
Unit Price with VAT:27,14030 €