
1591TFBK | |
|---|---|
DigiKey Part Number | 1591TFBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591TFBK |
Description | BOX ABS BLACK 4.72"L X 3.15"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.724" L x 3.150" W (120.00mm x 80.01mm) X 2.319" (58.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.01mm) | |
Height | 2.319" (58.90mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) |

