




164E56 | |
|---|---|
DigiKey Part Number | HM4306-ND |
Manufacturer | |
Manufacturer Product Number | 164E56 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary Parallel 28V, Series 56V Secondary Parallel 90mA, Series 45mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 90mA, Series 45mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 30.18mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |

