




229E24 | |
|---|---|
DigiKey Part Number | HM4888-ND |
Manufacturer | |
Manufacturer Product Number | 229E24 |
Description | PWR XFMR SEMI-TORO 2VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 2VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 39.62mm L x 47.75mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 10,25800 € | 102,58 € |
| 25 | 9,83840 € | 245,96 € |
| 50 | 9,53020 € | 476,51 € |
| 100 | 9,23070 € | 923,07 € |
| 250 | 8,84740 € | 2 211,85 € |
| 500 | 8,56688 € | 4 283,44 € |
| 1 000 | 8,29440 € | 8 294,40 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,76980 € |

