
2CPD86036 | |
|---|---|
DigiKey Part Number | 164-2CPD86036-ND |
Manufacturer | |
Manufacturer Product Number | 2CPD86036 |
Description | ENCLOSURE STL GRY 60"L X 36.16"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Slanted Top 60.000" L x 36.160" W (1524.00mm x 918.46mm) X 9.200" (233.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 60.000" L x 36.160" W (1524.00mm x 918.46mm) | |
Height | 9.200" (233.68mm) | |
Area (L x W) | 2243in² (1.447 m²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,13000 € | 1 041,13 € |
| Unit Price without VAT: | 1 041,13000 € |
|---|---|
| Unit Price with VAT: | 1 259,76730 € |

