
DNRMV19BK1 | |
|---|---|
DigiKey Part Number | HM5363-ND |
Manufacturer | |
Manufacturer Product Number | DNRMV19BK1 |
Description | SHELF 19X17.620X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 17.620" W x 5.220" H (482.60mm x 447.55mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNRMV19BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 10 lbs (4.5 kg) |
Size / Dimension 19.000" L x 17.620" W x 5.220" H (482.60mm x 447.55mm x 132.59mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,64000 € | 138,64 € |
| 5 | 117,13000 € | 585,65 € |
| 10 | 108,98500 € | 1 089,85 € |
| 25 | 108,78720 € | 2 719,68 € |
| Unit Price without VAT: | 138,64000 € |
|---|---|
| Unit Price with VAT: | 167,75440 € |

