
V635-B-D-EN-112-M25-N | |
|---|---|
DigiKey Part Number | 5147-V635-B-D-EN-112-M25-N-ND |
Manufacturer | |
Manufacturer Product Number | V635-B-D-EN-112-M25-N |
Description | VIKILIT PCB RET. 112MM ELEC.NI. |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V635-B-D-EN-112-M25-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARP | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | PCB Mounting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 5 | 16,34200 € | 81,71 € |
| 10 | 15,32000 € | 153,20 € |
| 25 | 14,29840 € | 357,46 € |
| 50 | 14,04300 € | 702,15 € |
| 100 | 13,78780 € | 1 378,78 € |
| 250 | 13,58352 € | 3 395,88 € |
| 500 | 13,27714 € | 6 638,57 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 21,00560 € |








