



09300240304ML | |
|---|---|
DigiKey Part Number | 1195-7648-ND |
Manufacturer | |
Manufacturer Product Number | 09300240304ML |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,93000 € | 49,93 € |
| 10 | 42,44500 € | 424,45 € |
| 25 | 39,78880 € | 994,72 € |
| 50 | 37,89100 € | 1 894,55 € |
| 100 | 36,08460 € | 3 608,46 € |
| Unit Price without VAT: | 49,93000 € |
|---|---|
| Unit Price with VAT: | 60,41530 € |



