
09930030300 | |
|---|---|
DigiKey Part Number | 1195-09930030300-ND |
Manufacturer | |
Manufacturer Product Number | 09930030300 |
Description | HAN BOARD PCB POWER 3+GND, ANGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Black 3+Ground Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09930030300 Models |
Category | Voltage Rating 830V |
Manufacturer HARTING | Current Rating (Amps) 32A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -25°C ~ 125°C |
Part Status Active | Color Black |
Connector Type Insert | Housing Material Polybutylene Terephthalate (PBT) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 3+Ground | Contact Finish Silver |
Termination Style Solder | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,67000 € | 8,67 € |
| 10 | 7,36400 € | 73,64 € |
| 25 | 6,90280 € | 172,57 € |
| 80 | 6,35900 € | 508,72 € |
| 160 | 6,05550 € | 968,88 € |
| 320 | 5,76663 € | 1 845,32 € |
| 560 | 5,54357 € | 3 104,40 € |
| 1 040 | 5,30692 € | 5 519,20 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,49070 € |

