Parametric Equivalent

33452320080003 | |
|---|---|
DigiKey Part Number | 1195-33452320080003-ND |
Manufacturer | |
Manufacturer Product Number | 33452320080003 |
Description | PP RJ45 OV, PP CABLE HOOD,0,8M, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.62' (800.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,68000 € | 110,68 € |
| Unit Price without VAT: | 110,68000 € |
|---|---|
| Unit Price with VAT: | 133,92280 € |


