
33572110060002 | |
|---|---|
DigiKey Part Number | 1195-33572110060002-ND |
Manufacturer | |
Manufacturer Product Number | 33572110060002 |
Description | HYBR.CABLE ASSY, DC, 6M -2 X HAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts 8 Signal, 3 Power Line 26.25' (8.00m) 315" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RJ45 Plug and Power Contacts to RJ45 Plug and Power Contacts | |
Number of Lines | 8 Signal, 3 Power | |
Cable Length - Unexposed | 26.25' (8.00m) 315" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,73000 € | 205,73 € |
| Unit Price without VAT: | 205,73000 € |
|---|---|
| Unit Price with VAT: | 248,93330 € |

