Yellow-Green 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1591UYG-20C000112U1930

DigiKey Part Number
3147-B1591UYG-20C000112U1930TR-ND - Tape & Reel (TR)
3147-B1591UYG-20C000112U1930CT-ND - Cut Tape (CT)
3147-B1591UYG-20C000112U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1591UYG-20C000112U1930
Description
LED YLW-GRN CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.62mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 362
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25500 €2,55 €
1000,18190 €18,19 €
5000,14894 €74,47 €
1 0000,13807 €138,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,12882 €257,64 €
4 0000,12095 €483,80 €
6 0000,11692 €701,52 €
10 0000,11236 €1 123,60 €
14 0000,10964 €1 534,96 €
20 0000,10699 €2 139,80 €
50 0000,10115 €5 057,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €