
B1A81UY--20C000313U1930 | |
|---|---|
DigiKey Part Number | 3147-B1A81UY--20C000313U1930TR-ND - Tape & Reel (TR) 3147-B1A81UY--20C000313U1930CT-ND - Cut Tape (CT) 3147-B1A81UY--20C000313U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1A81UY--20C000313U1930 |
Description | LED AMBER CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 586nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,15686 € | 78,43 € |
| 1 000 | 0,14551 € | 145,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13090 € | 392,70 € |
| 6 000 | 0,12345 € | 740,70 € |
| 9 000 | 0,11963 € | 1 076,67 € |
| 15 000 | 0,11531 € | 1 729,65 € |
| 21 000 | 0,11274 € | 2 367,54 € |
| 30 000 | 0,11023 € | 3 306,90 € |
| 75 000 | 0,10471 € | 7 853,25 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |


