
B2601TW--20P000323U1930 | |
|---|---|
DigiKey Part Number | 3147-B2601TW--20P000323U1930TR-ND - Tape & Reel (TR) 3147-B2601TW--20P000323U1930CT-ND - Cut Tape (CT) 3147-B2601TW--20P000323U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2601TW--20P000323U1930 |
Description | LED WHITE 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1205 (3212 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,11660 € | 58,30 € |
| 1 000 | 0,10771 € | 107,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09626 € | 288,78 € |
| 6 000 | 0,09042 € | 542,52 € |
| 9 000 | 0,08742 € | 786,78 € |
| 15 000 | 0,08403 € | 1 260,45 € |
| 21 000 | 0,08201 € | 1 722,21 € |
| 30 000 | 0,08005 € | 2 401,50 € |
| 75 000 | 0,07570 € | 5 677,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

