White LED Indication - Discrete 3.2V 1205 (3212 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2601TX--20P001623U1930

DigiKey Part Number
3147-B2601TX--20P001623U1930TR-ND - Tape & Reel (TR)
3147-B2601TX--20P001623U1930CT-ND - Cut Tape (CT)
3147-B2601TX--20P001623U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2601TX--20P001623U1930
Description
LED WHITE 1205 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 1205 (3212 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.20mm x 1.20mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°, 130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1205 (3212 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,42300 €4,23 €
1000,30740 €30,74 €
5000,25590 €127,95 €
1 0000,23901 €239,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21727 €651,81 €
6 0000,20621 €1 237,26 €
9 0000,20054 €1 804,86 €
15 0000,19414 €2 912,10 €
21 0000,19033 €3 996,93 €
30 0000,18662 €5 598,60 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €