G125-MW30150L94 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 15 669
Unit Price: 1,05000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 1,73396 €
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
White 30 AWG Jumper Lead Pin to Cable (Round) Gold 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 30 AWG Jumper Lead Pin to Cable (Round) Gold 5.90" (149.86mm)
Harwin’s Company Overview

G125-MW30150L94

DigiKey Part Number
952-2470-ND
Manufacturer
Manufacturer Product Number
G125-MW30150L94
Description
1.25MM M ON 30AWG 150MM
Customer Reference
Detailed Description
White 30 AWG Jumper Lead Pin to Cable (Round) Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.90" (149.86mm)
Wire Gauge
30 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.