
M80-273M208-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273M208-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M208-00-00 |
Description | CONN PLUG PNL MNT 4MM 8POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273M208-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| 10 | 12,74500 € | 127,45 € |
| 30 | 11,79333 € | 353,80 € |
| 50 | 11,37600 € | 568,80 € |
| 100 | 10,83330 € | 1 083,33 € |
| 250 | 10,15556 € | 2 538,89 € |
| 500 | 9,67146 € | 4 835,73 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 18,15000 € |

