MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-5C14805MU | |
|---|---|
DigiKey Part Number | 952-M80-5C14805MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C14805MU |
Description | CONN PLUG PNL MNT 24-28AWG 48POS |
Customer Reference | |
Detailed Description | 48 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C14805MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 48 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |









