Similar



R30-9401100 | |
|---|---|
DigiKey Part Number | R30-9401100-ND |
Manufacturer | |
Manufacturer Product Number | R30-9401100 |
Description | HEX SPACER M3 PLASTIC 11MM |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded M3 Plastic 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |


