
TAG68L-789 | |
|---|---|
DigiKey Part Number | TAG68L-789-ND |
Manufacturer | |
Manufacturer Product Number | TAG68L-789 |
Description | WHITE POLYESTER 3.8" X .275" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 2500 per Pkg | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 3.800" (96.52mm) | |
Width | 0.275" (6.98mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 221,31714 € | 1 549,22 € |
| Unit Price without VAT: | 221,31714 € |
|---|---|
| Unit Price with VAT: | 267,79374 € |

