
920393 | |
|---|---|
DigiKey Part Number | 4862-920393-ND |
Manufacturer | |
Manufacturer Product Number | 920393 |
Description | HELUCOND PA-UL-B GRAY NW48 COARS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.791" (45.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.791" (45.50mm) | |
Diameter - Outside | 2.146" (54.50mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,77000 € | 290,77 € |
| 2 | 267,42500 € | 534,85 € |
| 3 | 254,65333 € | 763,96 € |
| 5 | 239,43000 € | 1 197,15 € |
| 7 | 232,39571 € | 1 626,77 € |
| Unit Price without VAT: | 290,77000 € |
|---|---|
| Unit Price with VAT: | 351,83170 € |

