
94894 | |
|---|---|
DigiKey Part Number | 4862-94894-ND |
Manufacturer | |
Manufacturer Product Number | 94894 |
Description | CONDUIT TYPE SPR-PVC-AS PG16 GRA |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.669" (17.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.669" (17.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |











