
97622 | |
|---|---|
DigiKey Part Number | 4862-97622-ND |
Manufacturer | |
Manufacturer Product Number | 97622 |
Description | CABLE GLAND M20 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP40 | |
Operating Temperature | -40°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,63000 € | 27,63 € |
| 10 | 23,48700 € | 234,87 € |
| 25 | 22,01680 € | 550,42 € |
| 50 | 20,96640 € | 1 048,32 € |
| Unit Price without VAT: | 27,63000 € |
|---|---|
| Unit Price with VAT: | 33,43230 € |

