
99617 | |
|---|---|
DigiKey Part Number | 4862-99617-ND |
Manufacturer | |
Manufacturer Product Number | 99617 |
Description | HELUCOND PA6-L GRAY NW37 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.339" (34.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.339" (34.00mm) | |
Diameter - Outside | 1.646" (41.80mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,52000 € | 128,52 € |
| 2 | 118,20000 € | 236,40 € |
| 3 | 112,55667 € | 337,67 € |
| 5 | 105,82200 € | 529,11 € |
| 7 | 101,61143 € | 711,28 € |
| 10 | 97,33000 € | 973,30 € |
| 25 | 94,78880 € | 2 369,72 € |
| Unit Price without VAT: | 128,52000 € |
|---|---|
| Unit Price with VAT: | 155,50920 € |

