
99616 | |
|---|---|
DigiKey Part Number | 4862-99616-ND |
Manufacturer | |
Manufacturer Product Number | 99616 |
Description | HELUCOND PA6-L GRAY NW29 FINE PR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.150" (29.20mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.150" (29.20mm) | |
Diameter - Outside | 1.358" (34.49mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,28000 € | 84,28 € |
| 2 | 77,51000 € | 155,02 € |
| 3 | 73,80667 € | 221,42 € |
| 5 | 69,39200 € | 346,96 € |
| 7 | 66,63000 € | 466,41 € |
| 10 | 63,82300 € | 638,23 € |
| 25 | 59,62960 € | 1 490,74 € |
| Unit Price without VAT: | 84,28000 € |
|---|---|
| Unit Price with VAT: | 101,97880 € |

