
3986-WRFD24D15-30WH2 | |
|---|---|
DigiKey Part Number | 3986-3986-WRFD24D15-30WH2-ND |
Manufacturer | |
Manufacturer Product Number | 3986-WRFD24D15-30WH2 |
Description | DC DC Power Converter 15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.50" H (25.4mm x 25.4mm x 12.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 5 | 10,68800 € | 53,44 € |
| 10 | 10,62000 € | 106,20 € |
| 25 | 10,55080 € | 263,77 € |
| 50 | 10,48220 € | 524,11 € |
| 100 | 10,41330 € | 1 041,33 € |
| 260 | 10,34442 € | 2 689,55 € |
| 500 | 10,27556 € | 5 137,78 € |
| 1 000 | 10,01738 € | 10 017,38 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 13,01960 € |


