
15352B | |
|---|---|
DigiKey Part Number | 3720-15352B-ND |
Manufacturer | |
Manufacturer Product Number | 15352B |
Description | SBCQTM-2 687 HS/UV BLACK 100/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Arrowhead, Winged 0.410" ~ 0.690" (10.41mm ~ 17.53mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.410" ~ 0.690" (10.41mm ~ 17.53mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.310" (7.87mm) | |
Width | 1.240" (31.50mm) | |
Height | 1.180" (29.97mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31350 € | 31,35 € |
| Unit Price without VAT: | 0,31350 € |
|---|---|
| Unit Price with VAT: | 0,37934 € |

