


2157SP | |
|---|---|
DigiKey Part Number | 3720-2157SP-ND |
Manufacturer | |
Manufacturer Product Number | 2157SP |
Description | BUSHING SPLIT 0.810" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" (27.76mm) Bushing, Split 0.810" (20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" (27.76mm) | |
Diameter - Inside | 0.810" (20.57mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16583 € | 663,32 € |
| Unit Price without VAT: | 0,16583 € |
|---|---|
| Unit Price with VAT: | 0,20065 € |

