
2411 | |
|---|---|
DigiKey Part Number | 3720-2411-ND |
Manufacturer | |
Manufacturer Product Number | 2411 |
Description | HOLE PLUG 2.250" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.250" (57.15mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 2.250" (57.15mm) | |
Flange Diameter | 2.480" (62.99mm) | |
Panel Thickness | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,50200 € | 12,55 € |
| 50 | 0,47780 € | 23,89 € |
| 100 | 0,45490 € | 45,49 € |
| 250 | 0,42640 € | 106,60 € |
| 500 | 0,40604 € | 203,02 € |
| 1 000 | 0,38666 € | 386,66 € |
| 2 500 | 0,36244 € | 906,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


