Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2872

DigiKey Part Number
3720-2872-ND
Manufacturer
Manufacturer Product Number
2872
Description
BUSHING SPLIT 0.450" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.625" (15.88mm) Bushing, Split 0.450" (11.43mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.625" (15.88mm)
Diameter - Inside
0.450" (11.43mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 277
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
250,07480 €1,87 €
500,07100 €3,55 €
1000,06760 €6,76 €
2500,06340 €15,85 €
5000,06036 €30,18 €
1 0000,05748 €57,48 €
2 5000,05387 €134,68 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €