


2874 | |
|---|---|
DigiKey Part Number | 3720-2874-ND |
Manufacturer | |
Manufacturer Product Number | 2874 |
Description | BUSHING SPLIT 0.670" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing, Split 0.670" (17.02mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.670" (17.02mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09960 € | 2,49 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,09010 € | 9,01 € |
| 250 | 0,08444 € | 21,11 € |
| 500 | 0,08040 € | 40,20 € |
| 1 000 | 0,07655 € | 76,55 € |
| 2 500 | 0,07175 € | 179,38 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |


