
S6601 | |
|---|---|
DigiKey Part Number | 3720-S6601-ND |
Manufacturer | |
Manufacturer Product Number | S6601 |
Description | SUNRUNNER PVHR BULK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.260" ~ 0.570" (6.60mm ~ 14.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.260" ~ 0.570" (6.60mm ~ 14.48mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | 0.860" (21.84mm) | |
Width | 0.900" (22.86mm) | |
Height | 0.780" (19.81mm) | |
Panel Hole Size | - | |
Material Thickness | 0.025" (0.64mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,42571 € | 2 138,57 € |
| Unit Price without VAT: | 1,42571 € |
|---|---|
| Unit Price with VAT: | 1,72511 € |

