3260-10S1(55) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 179
Unit Price: 3,01000 €
Datasheet
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260-10S1(55)

DigiKey Part Number
H11346-ND
Manufacturer
Manufacturer Product Number
3260-10S1(55)
Description
CONN RCPT 10P 0.031 GOLD SMD R/A
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
3260-10S1(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.114" (2.90mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
500mA
Voltage Rating
125VAC
Applications
General Purpose
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.25µin (0.032µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2027-10-31
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1002,90280 €290,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,90280 €
Unit Price with VAT:3,51239 €