
3260-10S3(56) | |
|---|---|
DigiKey Part Number | 26-3260-10S3(56)TR-ND - Tape & Reel (TR) 26-3260-10S3(56)CT-ND - Cut Tape (CT) 26-3260-10S3(56)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3260-10S3(56) |
Description | CONN RCPT 10P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-10S3(56) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.114" (2.90mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 500mA | |
Voltage Rating | 125VAC | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,02117 € | 2 021,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,56300 € | 25,63 € |
| 25 | 2,40200 € | 60,05 € |
| 50 | 2,28740 € | 114,37 € |
| 100 | 2,17800 € | 217,80 € |
| 250 | 2,04164 € | 510,41 € |
| 500 | 1,96190 € | 980,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,94000 € | 29,40 € |
| 25 | 2,78440 € | 69,61 € |
| 50 | 2,71960 € | 135,98 € |
| 100 | 2,59020 € | 259,02 € |
| 250 | 2,26644 € | 566,61 € |
| 500 | 2,20170 € | 1 100,85 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,64210 € |


