Image for BK13C06-24DS/2-0.35V(895) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-24DS/2-0.35V(895)

DigiKey Part Number
26-BK13C06-24DS/2-0.35V(895)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK13C06-24DS/2-0.35V(895)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 (24 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
26 (24 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,79366 €793,66 €
Manufacturers Standard Package
Unit Price without VAT:0,79366 €
Unit Price with VAT:0,96033 €