BM23PF0.8-42DS-0.35V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,85495 €
Datasheet
Image for BM23PF0.8-42DS-0.35V(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-42DS-0.35V(51)

DigiKey Part Number
BM23PF0.8-42DS-0.35V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM23PF0.8-42DS-0.35V(51)
Description
CONN RCPT 42POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23PF0.8-42DS-0.35V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
42
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,56934 €5 693,40 €
Manufacturers Standard Package
Unit Price without VAT:0,56934 €
Unit Price with VAT:0,68890 €