Direct

DF33-4RDS-3.3 | |
|---|---|
DigiKey Part Number | H11647-ND |
Manufacturer | |
Manufacturer Product Number | DF33-4RDS-3.3 |
Description | CONN RETAINER DUAL ROW 4POS |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF33 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Retainer Clip | |
Number of Positions | 4 | |
For Use With/Related Products | DF33 Series | |
Features | - | |
Base Product Number |


